Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2000+ | € 0.0527 |
10000+ | € 0.0464 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€ 105.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011010
Order Code3013577
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Product Range-
Voltage Rating60VDC
Holding Current140mA
Trip Current300mA
Time to Trip0.008s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC011010 is a compact 1812 (4.5 × 3.2 mm) SMD PPTC resettable fuse rated for 60V DC. It holds 140mA under normal conditions and trips at 300mA in just 0.008 seconds, then reset automatically after fault clearance, ideal for precision, low-current protection in sensitive electronics and telecom applications.
- UL approved
- Continuously protects without fuse replacement
- Ideal for delicate circuit protection
- Surge withstand up to 100A
- Compact 1812 SMD size
- Reliable between –40°C to +85°C
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
60VDC
Trip Current
300mA
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Holding Current
140mA
Time to Trip
0.008s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for MC011010
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000083
Product traceability