Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 37.330 |
| 3+ | € 34.600 |
| 5+ | € 30.950 |
Price for:Each
Minimum: 1
Multiple: 1
€ 37.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC003606
Order Code3019584
Technical Datasheet
Enclosure TypeDual Compartment
Enclosure MaterialABS, Polycarbonate
External Height - Metric161mm
External Width - Metric166mm
External Depth - Metric121mm
IP RatingIP65
Body ColourGrey, Transparent
NEMA Rating-
External Height - Imperial6.34"
External Width - Imperial6.54"
External Depth - Imperial4.76"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Sealed dual compartment enclosure made of ABS plastic with hinged polycarbonate cover UL94-HB, provides protection according to the IP65 standard.
- The enclosure is made of ultra-strong plastic, has two chambers and is equipped with detachable hinges for quick access to the main chamber
- Sealing is provided by neoprene gasket, inside racks and rails are set for vertical and horizontal PCB mounting
- Operating temperature from -20°С to +100°С
- ABS UL94-HB and polycarbonate material
- Light grey colour and transparent cover
Technical Specifications
Enclosure Type
Dual Compartment
External Height - Metric
161mm
External Depth - Metric
121mm
Body Colour
Grey, Transparent
External Height - Imperial
6.34"
External Depth - Imperial
4.76"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS, Polycarbonate
External Width - Metric
166mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
6.54"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75