Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002007
Order Code2805468
Technical Datasheet
Product Range-
Dispensing MethodAerosol
Volume400ml
Weight-
SVHCTo Be Advised
Product Overview
MC002007 air duster is a powerful aerosol cleaner designed to effectively remove dust, dirt, and debris from sensitive electronic equipment, keyboards, machinery, and other hard-to-reach areas. Containing 400 ml of HFO (Hydrofluoro-Olefin) gas, it provides an eco-friendly, non-flammable solution for cleaning without leaving residue. Ideal for use in offices, workshops, and industrial settings, this air duster helps maintain the performance and longevity of your equipment by ensuring it stays free from dust buildup. The compact aerosol can make it easy to apply, offering a precise and efficient cleaning method for various applications.
- Photochemical reactivity (MIRg O3/gVOC) : 0.09
- Boiling point : -19˚C
- GWP (rev 5th IPCC) : <1
- Photochemical ozone creation potential (POCP) : 6.4
Technical Specifications
Product Range
-
Volume
400ml
SVHC
To Be Advised
Dispensing Method
Aerosol
Weight
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:29039980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.542
UN Hazard Code:1950