Print Page
Image is for illustrative purposes only. Please refer to product description.
1,644 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.920 |
100+ | € 3.230 |
250+ | € 3.010 |
500+ | € 2.770 |
1000+ | € 2.580 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001533
Order Code2729855
Technical Datasheet
Product Range-
Voltage Rating250VAC
Current Rating10A
Connector MountingCable Mount
Contact Termination TypeScrew
Technical Specifications
Product Range
-
Voltage Rating
250VAC
Connector Mounting
Cable Mount
Gender
Plug
Current Rating
10A
Contact Termination Type
Screw
Technical Docs (1)
Alternatives for MC001533
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025901