Print Page
Image is for illustrative purposes only. Please refer to product description.
1,074 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.010 |
| 10+ | € 0.868 |
| 25+ | € 0.675 |
| 50+ | € 0.552 |
| 100+ | € 0.506 |
| 500+ | € 0.467 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoLS0565GWK
Order Code2627646
Technical Datasheet
LED ColourGreen
Forward Current If20mA
Forward Voltage2.2V
Luminous Intensity2.4mcd
No. of Digits / Alpha1
Character Size14.2mm
Common ConnectionCommon Cathode
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LS0565GWK from Multicomp Pro is a 0.56inch single digit common cathode LED display with black surface ink colour.
- GaP dice material
- Maximum luminous intensity is 3.8mcd at IF = 20mA
- Peak emission wavelength is 568nm at IF = 20mA
- Dominant wavelength is 570nm at IF = 20mA
- Spectral line half-width is 30nm
- Forward voltage is 2.6V (max)
- Power dissipation is 85mW
- Peak forward current is 100mA
- Operating temperature range from -40°C to +85°C
- Green emitted colour and white diffused lens colour
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
RF Communications, Imaging, Video & Vision, Consumer Electronics
Technical Specifications
LED Colour
Green
Forward Voltage
2.2V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
No SVHC (21-Jan-2025)
Forward Current If
20mA
Luminous Intensity
2.4mcd
Character Size
14.2mm
Product Range
-
Technical Docs (1)
Alternatives for LS0565GWK
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0028