Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoHS114 1.2M
Order Code1187632
Product RangeHS Series
Technical Datasheet
591 In Stock
2,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.330 |
15+ | € 2.220 |
25+ | € 1.850 |
100+ | € 1.510 |
150+ | € 1.190 |
250+ | € 1.170 |
1000+ | € 1.140 |
1500+ | € 1.120 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHS114 1.2M
Order Code1187632
Product RangeHS Series
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.13"
I.D. Supplied - Metric3.2mm
Shrink Tubing / Boot ColourBlack
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.04"
I.D. Recovered Max - Metric1mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeHS Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The HS114 1.2M Semi-Rigid, Adhesive-Lined, Black Polyolefin Heat Shrink Tubing from Pro-Power has a shrink ratio of 3:1 with an inner adhesive wall that melts and flows to seal components contained within. Provides a splash- and moisture-resistant covering that also offers rugged protection against abrasion, vibration and flexing. Excellent strain relief and insulation of weak points.
- Adhesive lined, black polyolefin semi-rigid heat shrink tubing in 1.2 m length
- Splash and moisture resistant
- Rugged protection against abrasion, vibration and flexing
- Excellent strain relief and insulation
- Shrink ratio is 3:1
- Shrink temperature is 110°C
- Operating temperature range from -55°C to 125°C
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
3.2mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.04"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (10-Jun-2022)
I.D. Supplied - Imperial
0.13"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
1mm
Product Range
HS Series
Technical Docs (1)
Alternatives for HS114 1.2M
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01