Print Page
Image is for illustrative purposes only. Please refer to product description.
953 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.640 |
5+ | € 10.880 |
15+ | € 10.210 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
G256 is a versatile plastic enclosure designed for multipurpose applications. Constructed from robust polycarbonate, this enclosure offers durability and protection for your electronics in demanding environments. With dimensions of 80mm x 82mm x 55mm and an IP65 rating, it provides excellent resistance to dust and water, making it ideal for both indoor and outdoor installations.
- Durable polycarbonate construction: ensures long-lasting performance and impact resistance
- Compact dimensions: 80mm x 82mm x 55mm design fits various electronic applications
- IP65 rated: offers complete protection against dust ingress and water jets
- Multipurpose design: suitable for control panels, sensor housings, and outdoor equipment
- Easy installation: designed for straightforward mounting and integration into diverse systems
Technical Docs (2)
Alternatives for G256
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.137