Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoG104MF
Order Code1902553
Product RangeGxxMF
Technical Datasheet
52 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.410 |
5+ | € 10.670 |
15+ | € 10.030 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG104MF
Order Code1902553
Product RangeGxxMF
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric35mm
External Width - Metric58mm
External Depth - Metric64mm
IP RatingIP65
Body ColourUnfinished
NEMA RatingNEMA 4
External Height - Imperial1.38"
External Width - Imperial2.28"
External Depth - Imperial2.52"
Product RangeGxxMF
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Product Overview
The G104MF is a metallic Enclosure made of unfinished die-cast aluminium.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
35mm
External Depth - Metric
64mm
Body Colour
Unfinished
External Height - Imperial
1.38"
External Depth - Imperial
2.52"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminium
External Width - Metric
58mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
2.28"
Product Range
GxxMF
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.146