Print Page
Image is for illustrative purposes only. Please refer to product description.
219 In Stock
10,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 6.820 |
| 5+ | € 5.680 |
| 10+ | € 4.700 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€ 6.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoE7512-L-WHITE
Order Code9972706
Technical Datasheet
Wire Size AWG Max20AWG
Conductor Area CSA0.75mm²
Pin Length12mm
Overall Length18mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The E7512-L-WHITE is a 18.5mm white Cable Ferrule with tin plated copper tube connector and nylon insulation. It accepts 20AWG wire gauge.
- 12A Rated current
- 600V at 105°C Maximum electrical rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Communications & Networking
Technical Specifications
Wire Size AWG Max
20AWG
Pin Length
12mm
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
0.75mm²
Overall Length
18mm
Technical Docs (2)
Alternatives for E7512-L-WHITE
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01496