Print Page
Image is for illustrative purposes only. Please refer to product description.
2,396 In Stock
110,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.020 |
5+ | € 3.350 |
10+ | € 2.770 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€ 4.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoE0508-ORANGE
Order Code9972277
Technical Datasheet
Wire Size AWG Max22AWG
Conductor Area CSA0.5mm²
Pin Length8mm
Overall Length14mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The E0508-ORANGE from Multicomp Pro is an insulated cable ferrule. This cord end terminal consist of a tinned copper hollow tube with nylon orange colour insulating sleeve and conforms to DIN46228 Part 1 and 4 standards. It is designed to provide a neat end termination to multi-stranded wires. They also provide a secure connection to terminal blocks, captive terminals and stop wire strands short circuiting to adjacent connectors.
- Wire size is 22AWG / 0.5mm²
- Internal diameter is 1mm
- Length is 14mm
- Maximum electrical rating is 600V at 105°C
- Maximum electric current is 9A
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Contents
Pack of 100 terminals.
Technical Specifications
Wire Size AWG Max
22AWG
Pin Length
8mm
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
0.5mm²
Overall Length
14mm
Technical Docs (2)
Alternatives for E0508-ORANGE
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009