Print Page
Image is for illustrative purposes only. Please refer to product description.
1,325 In Stock
149,500 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 3.460 |
| 5+ | € 2.880 |
| 10+ | € 2.390 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€ 3.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDUCE1515
Order Code9972099
Technical Datasheet
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Pin Length-
Overall Length10mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Bootlace non-insulated ferrule accepts 16AWG wire. It is suitable for tri-rated cables.
- Conform to DIN46228 Part 1
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Contents
Pack of 100 terminals.
Technical Specifications
Wire Size AWG Max
16AWG
Pin Length
-
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
1.5mm²
Overall Length
10mm
Technical Docs (2)
Alternatives for DUCE1515
5 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008