Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | € 1.090 |
10+ | € 0.875 |
100+ | € 0.625 |
500+ | € 0.438 |
1000+ | € 0.312 |
5000+ | € 0.273 |
Product Information
Product Overview
The CSC2690A is a high-voltage NPN silicon transistor designed for reliable performance in medium-current applications. With a collector-emitter voltage rating of 160V and a current rating of 1.2A, this transistor is optimized for switching and amplification tasks where robustness and efficiency are crucial. Housed in a compact TO-126-3 package, the CSC2690A is well-suited for a variety of electronic designs. The CSC2690A transistor is a dependable and versatile NPN component, ideal for high-voltage and medium-current applications. Its high voltage rating, moderate current handling, and compact TO-126-3 package make it a valuable choice for various electronic circuits and systems.
- Collector-Emitter Voltage (Vceo): 160V
- Collector-Base Voltage (Vcbo): 160V
- Emitter-Base Voltage (Vebo): 5V
- Collector Current (Ic): 1.2A
- Base Current (Ib): Varies based on application
- Power Dissipation (Pd): Typically up to 1.5W, depending on thermal management and mounting conditions
- DC Current Gain (hFE): Typically ranges from 50 to 150 at Ic = 1A, Vce = 10V (values can vary based on specific conditions)
- Package Type: TO-126-3
- Pin Configuration: 3 Pins (Collector, Base, Emitter)
- Mounting Style: Through-Hole
- Package Dimensions: Compact design, suitable for space-constrained applications
- Junction Temperature (Tj): -55°C to +150°C
- Thermal Resistance, Junction to Ambient (RθJA): Approximately 100°C/W (depends on heat sinking and mounting)
Applications
Audio, Power Supplies, DC/DC Converters, Motor Drive & Control, Signal Processing
Technical Specifications
NPN
1.2A
TO-126
3Pins
60hFE
Multicomp Pro Bipolar Transistor NPN
-
160V
20W
Through Hole
155MHz
150°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate