Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.277 |
10+ | € 0.231 |
25+ | € 0.198 |
Product Information
Product Overview
The BL-31GR-2 is a two LED Lamp with Holder is a versatile and reliable lighting solution that combines two high-quality LEDs in a single package. With its compact size of 4.3 × 9.6 × 8.2mm, this lamp is perfect for a wide range of applications where space is limited. Its compact size, high-quality materials, and low power consumption make it an ideal choice for designers and engineers looking for a dependable and energy-efficient lighting solution.
- Two LEDs in one package, providing both green and red light emission
- GaP (Green) and AlGaAs (Red) chip materials ensure reliable and efficient performance
- Green Diffused and Red Diffused lens appearance provides a soft and even light distribution
- Operates at a low current of 30mA, making it an energy-efficient solution
- High-quality chip materials and robust design ensure long-lasting and consistent performance
Applications
Electrical and Electronics, Portable Devices, Wearables, IoT (Internet of Things), Medical Electronics, Automotive Systems, Industrial Automation Control, Robotics, Audio Visual
Technical Specifications
Green, Red
Through Hole
R 20mA, G 20mA
R 2.4V, G 2.6V
9.6mm
Multicomp Pro LED Lamps
2LEDs
T-1 (3mm)
G 80mcd, R 10mcd
50°
4.3mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate