Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | € 0.106 |
| 10+ | € 0.085 |
| 100+ | € 0.0607 |
| 500+ | € 0.0425 |
| 1000+ | € 0.0304 |
| 5000+ | € 0.0266 |
Product Information
Product Overview
BAT54A is a high-performance dual common anode Schottky diode designed for small signal applications. With a reverse voltage rating of 30V and a maximum current of 200mA, it is ideal for use in circuits requiring low forward voltage drop and fast switching. The diode has a forward voltage of just 500mV and can withstand surge currents up to 600 mA, making it highly efficient for power rectification and protection. With an operating temperature range up to 150°C, the BAT54A is well-suited for demanding environments. Its compact surface-mount SOT-23 package ensures easy integration into space-constrained designs, offering reliable performance in a wide range of applications such as power supplies, signal processing, and voltage clamping.
- Diode configuration: dual common anode
- Average forward current of 200mA
- Forward surge current of 600mA
- No. of pins: 3Pins
- Diode mounting: surface mount
Technical Specifications
Dual Common Anode
200mA
600mA
SOT-23
5ns
BAT54
No SVHC (07-Nov-2024)
30V
500mV
150°C
3Pins
Surface Mount
-
Technical Docs (1)
Alternatives for BAT54A
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate