Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoAV01-B22-M1-F-IP65
Order Code1843022
Product RangeMulticomp Pro Vandal Resistant Switches
Technical Datasheet
311 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.120 |
3+ | € 10.340 |
15+ | € 9.690 |
50+ | € 8.810 |
Price for:Each
Minimum: 1
Multiple: 1
€ 12.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoAV01-B22-M1-F-IP65
Order Code1843022
Product RangeMulticomp Pro Vandal Resistant Switches
Technical Datasheet
Product RangeMulticomp Pro Vandal Resistant Switches
Panel Cutout Diameter19mm
Contact ConfigurationSPST
Switch OperationOff-(On)
Pushbutton Actuator StyleFlush
Contact Current Max2A
Actuator / Cap ColourNatural
Contact Current AC Max-
Operating Force4N
Contact Voltage VAC-
Contact Current DC Max2A
Contact Voltage DC Max36V
Contact Voltage VDC36V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The AV01-B22-M1-F-IP65 is a single-pole single-throw (SPST) flush Anti-vandal Switch with screw terminal and OFF-Momentary function. This switch has silver alloy contact, nickel plated brass nut and PBT base. Bushing and button is made from stainless steel with varnished polished.
- 50mΩ Maximum initial contact resistance
- 1000MΩ at 500VDC Minimum insulation resistance
- 1000Vrms (50 to 60Hz) Dielectric strength
- -20 to +55°C Operating temperature range
- IP67 Protection rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Control Panels, Electrical, Industrial Automation Control, Robotics
Technical Specifications
Product Range
Multicomp Pro Vandal Resistant Switches
Contact Configuration
SPST
Pushbutton Actuator Style
Flush
Actuator / Cap Colour
Natural
Operating Force
4N
Contact Current DC Max
2A
Contact Voltage VDC
36V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (21-Jan-2025)
Panel Cutout Diameter
19mm
Switch Operation
Off-(On)
Contact Current Max
2A
Contact Current AC Max
-
Contact Voltage VAC
-
Contact Voltage DC Max
36V
IP Rating
IP65
Switch Terminals
Screw
Panel Cutout (H x W)
-
Technical Docs (1)
Alternatives for AV01-B22-M1-F-IP65
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02