Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABS6
Order Code1857470
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage0
Average Forward Current0
Bridge Rectifier Case StyleSMD
No. of Pins4Pins
Forward Voltage Max0
Bridge Rectifier MountingSurface Mount
Forward Surge Current0
Operating Temperature Max150°C
Product Range-
SVHCLead
Alternatives for ABS6
1 Product Found
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
0
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
Lead
Repetitive Peak Reverse Voltage
0
Bridge Rectifier Case Style
SMD
Forward Voltage Max
0
Forward Surge Current
0
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000184
