Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-241-RC
Order Code2759914
Product RangeMulticomp Pro Speakers
Technical Datasheet
290 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.390 |
10+ | € 5.000 |
25+ | € 4.660 |
50+ | € 4.360 |
100+ | € 4.180 |
250+ | € 4.020 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-241-RC
Order Code2759914
Product RangeMulticomp Pro Speakers
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS2W
Driver TypeMiniature
Impedance8ohm
Power Rating Nom2W
External Width - Metric20.6mm
Resonant Frequency650Hz
Sound Pressure Level (SPL)91dB
Speaker ShapeOval with Rectangular Frame
Product Dimensions20.6mm x 35mm x 5.25mm
External Width - Imperial0.811"
Frequency Response Min650Hz
Frequency Range0Hz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product RangeMulticomp Pro Speakers
Speaker MountingPanel Mount
Power Rating Max2.5W
External Length - Metric35mm
External Depth - Metric5.3mm
External Length - Imperial1.378"
External Depth - Imperial0.209"
SVHCNo SVHC (21-Jan-2025)
Product Overview
This Multicomp Pro ABS-241-RC is a compact, low-profile rectangular speaker that delivers 2 watts of power with an impedance of 8 ohms. It offers a wide frequency range from 0 kHz to 20 kHz, making it suitable for various audio applications.
- Rated Input Power: 2W
- Max. Input Power: 2.5W
- Rated Impedance: 8Ω ±15% / 1kHz / 1V
- Resonance Frequency (f0): 650Hz ±20% / 1V
- Frequency Range: f0Hz ~ 20kHz
- Non-Lineal Distortion Factor: 10% Max. at ( F0-10kHz, 1V/0.1m, sine wave)
- Non-Lineal Distortion Factor: 5% Max. at (1kHz, /1V, sine wave)
- Voice Coil Diameter: Ø11mm
- Dimension: 20.6mm×35mm×5.25mm
- Operating Temperature: -40°C to +90°C
- Weight: 4.2g
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Speaker
Driver Type
Miniature
Power Rating Nom
2W
Resonant Frequency
650Hz
Speaker Shape
Oval with Rectangular Frame
External Width - Imperial
0.811"
Frequency Range
0Hz to 20kHz
Temperature Grade
-
Product Range
Multicomp Pro Speakers
Power Rating Max
2.5W
External Depth - Metric
5.3mm
External Depth - Imperial
0.209"
Power Rating RMS
2W
Impedance
8ohm
External Width - Metric
20.6mm
Sound Pressure Level (SPL)
91dB
Product Dimensions
20.6mm x 35mm x 5.25mm
Frequency Response Min
650Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
35mm
External Length - Imperial
1.378"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082
Product traceability