Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No82-16620.
Order Code2802273
Your Part Number
Technical Datasheet
269 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 500+ | € 1.010 |
Price for:Each
Minimum: 500
Multiple: 500
€ 505.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No82-16620.
Order Code2802273
Technical Datasheet
Inter Series Connector ADC Power - 2.1mm
Convert From Positions1Ways
Convert From GenderPlug
Inter Series Connector BTerminal Block
Convert To Positions2Ways
Convert To GenderJack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inter Series Connector A
DC Power - 2.1mm
Convert From Gender
Plug
Convert To Positions
2Ways
Product Range
-
Convert From Positions
1Ways
Inter Series Connector B
Terminal Block
Convert To Gender
Jack
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 82-16620.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635