Print Page
Image is for illustrative purposes only. Please refer to product description.
107 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 7.650 |
| 5+ | € 6.120 |
| 10+ | € 5.500 |
| 25+ | € 4.980 |
| 50+ | € 4.560 |
Price for:Pack of 108
Minimum: 1
Multiple: 1
€ 7.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No7827646
Order Code1845286
Technical Datasheet
Label TypeSelf Adhesive
Label Height15mm
Label Dimensions15mm x 40mm
Label Width40mm
Label Diameter-
Label MaterialVinyl
Label LegendTested
Label ColourBlack on White
Pack Quantity100
Product Range-
Product Overview
- Label type: Self-adhesive
- Material: Vinyl, partially laminated with clear polyester
- Colour: White
- Quantity: 100
- Size: 15x40mm
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Label Type
Self Adhesive
Label Dimensions
15mm x 40mm
Label Diameter
-
Label Legend
Tested
Pack Quantity
100
Label Height
15mm
Label Width
40mm
Label Material
Vinyl
Label Colour
Black on White
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028