Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No76-099
Order Code2729447
Also Known AsGTIN UPC EAN: 3760122596023
Technical Datasheet
228 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 75.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.940 |
25+ | € 5.690 |
100+ | € 5.050 |
250+ | € 4.630 |
500+ | € 4.350 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No76-099
Order Code2729447
Also Known AsGTIN UPC EAN: 3760122596023
Technical Datasheet
Lead Length - Imperial9.8"
Lead Length - Metric250mm
Current Rating36A
Voltage Rating33VAC
Product Overview
The 76-099 from Tenma is a red coloured straight 4mm banana male plug to straight 4mm female banana plug lead. It is used in general purpose electric testing, controlling and measuring applications.
- Nickel-coated brass and red annealed copper conductor
- Operating temperature of -20°C to +80°C
- Operates at 33VAC/70VDC very low voltages and up to 36A (at +40°C)
- PVC insulators and lantern contact spring wire jacket
- Overall length of 0.25m (25cm)
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Lead Length - Imperial
9.8"
Current Rating
36A
Lead Length - Metric
250mm
Voltage Rating
33VAC
Technical Docs (2)
Alternatives for 76-099
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.208652