Print Page
Image is for illustrative purposes only. Please refer to product description.
33 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over 
 Accurate delivery times will be calculated in Checkout 
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 10.330 | 
| 25+ | € 9.740 | 
| 100+ | € 9.120 | 
| 250+ | € 8.660 | 
| 500+ | € 8.490 | 
Price for:Each
Minimum: 1
Multiple: 1
€ 10.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No76-010
Order Code3562440
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial59"
Lead Length - Metric1.5m
Insulator ColourRed
Current Rating12A
Voltage Rating1.2kV
Product Range-
SVHCTo Be Advised
Product Overview
The 76-010 is a Test Lead with 4mm stacking banana plug to stacking banana plug connection. It has polyamide (nylon) body, nickel-plated brass contact, nickel-plated beryllium copper banana contact and silicone jacket. It offers highly flexible silicone lead wire. Stacking feature allows for multiple connections and lead for all applications.
- 55mΩ Maximum resistance
 - 18AWG Wire gauge
 - -20 to 80°C Temperature range
 - 12 month limited warranty *view Terms & Conditions for details
 
Applications
Test & Measurement
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
59"
Insulator Colour
Red
Voltage Rating
1.2kV
SVHC
To Be Advised
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
1.5m
Current Rating
12A
Product Range
-
Technical Docs (2)
Alternatives for 76-010
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047628