Print Page
Image is for illustrative purposes only. Please refer to product description.
158 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.630 |
4+ | € 12.640 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-3232.
Order Code2827663
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric254mm
Impedance4ohm
External Width - Metric-
Power Rating Nom100W
Resonant Frequency40Hz
Sound Pressure Level (SPL)90dB
Speaker ShapeRound
External Diameter - Imperial10"
External Width - Imperial-
Frequency Response Min50Hz
Frequency Response Max5kHz
Product Range-
Power Rating Max-
External Length - Metric-
External Depth - Metric109mm
External Length - Imperial-
External Depth - Imperial4.291"
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Driver Type
Woofer
Impedance
4ohm
Power Rating Nom
100W
Sound Pressure Level (SPL)
90dB
External Diameter - Imperial
10"
Frequency Response Min
50Hz
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
External Diameter - Metric
254mm
External Width - Metric
-
Resonant Frequency
40Hz
Speaker Shape
Round
External Width - Imperial
-
Frequency Response Max
5kHz
Power Rating Max
-
External Depth - Metric
109mm
External Depth - Imperial
4.291"
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.268