Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No55-1853
Order Code2827711
Product RangeMulticomp Pro Loudspeakers
Technical Datasheet
152 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 11.100 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-1853
Order Code2827711
Product RangeMulticomp Pro Loudspeakers
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric105mm
Impedance8ohm
Power Rating Nom30W
External Width - Metric105mm
Resonant Frequency60Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound with Square Frame
External Diameter - Imperial4.134"
Product Dimensions105mm x 105mm
External Width - Imperial4.134"
Frequency Range50Hz to 17kHz
Frequency Response Min60Hz
Frequency Response Max17kHz
Temperature Grade-
IP Rating-
Product RangeMulticomp Pro Loudspeakers
Power Rating Max30W
External Length - Metric105mm
External Depth - Metric71mm
External Length - Imperial4.134"
External Depth - Imperial2.795"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Woofer
Impedance
8ohm
External Width - Metric
105mm
Sound Pressure Level (SPL)
86dB
External Diameter - Imperial
4.134"
External Width - Imperial
4.134"
Frequency Response Min
60Hz
Temperature Grade
-
Product Range
Multicomp Pro Loudspeakers
External Length - Metric
105mm
External Length - Imperial
4.134"
SVHC
No SVHC (25-Jun-2025)
External Diameter - Metric
105mm
Power Rating Nom
30W
Resonant Frequency
60Hz
Speaker Shape
Round with Square Frame
Product Dimensions
105mm x 105mm
Frequency Range
50Hz to 17kHz
Frequency Response Max
17kHz
IP Rating
-
Power Rating Max
30W
External Depth - Metric
71mm
External Depth - Imperial
2.795"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3608