9,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.0486 |
10+ | € 0.0389 |
100+ | € 0.0277 |
500+ | € 0.0195 |
1000+ | € 0.0139 |
5000+ | € 0.0121 |
Product Information
Product Overview
The 2N7002K is a compact, high-performance N-channel enhancement-mode MOSFET designed for fast switching and low-power applications. Housed in a space-saving SOT-23 package, this device is ideal for load switching, signal gating, and level translation within digital and analog circuits. With low on-resistance, fast switching speed, and the ability to operate directly from standard logic-level signals (TTL/CMOS), the 2N7002K offers reliable performance in demanding applications ranging from consumer electronics to industrial control systems.
- Logic-level drive: Compatible with 2.5V, 3.3V, and 5V systems
- Low R DS(on): Minimizes power loss and heat
- Fast switching speed: Ideal for PWM and signal control
- Compact SOT-23 package: Saves board space
- Ensures reliability in a wide range of environments: Broad Operating Temperature Range (-55°C to +150°C)
- No dry pack or baking is required; it simplifies handling and assembly: MSL Level 1 (Moisture Sensitivity Level)
- Environmentally friendly and suitable for global applications: RoHS Compliant
Applications
DC/DC Converters, Power Management, Motor Drive & Control
Technical Specifications
N Channel
300mA
SOT-23
10V
350mW
150°C
-
No SVHC (07-Nov-2024)
60V
2ohm
Surface Mount
2.5V
3Pins
Multicomp Pro MOSFET Transistros
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate