Print Page
Image is for illustrative purposes only. Please refer to product description.
273 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.360 |
10+ | € 2.120 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No27-5935
Order Code2804130
Technical Datasheet
No. of Contacts-
GenderJack
Pin Diameter3.5mm
Connector MountingChassis Mount
Contact PlatingNickel Plated Contacts
Connector Body Material-
Product Range-
Technical Specifications
No. of Contacts
-
Pin Diameter
3.5mm
Contact Plating
Nickel Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
Chassis Mount
Connector Body Material
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009828