Print Page
Image is for illustrative purposes only. Please refer to product description.
1,835 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 14.300 |
10+ | € 11.740 |
50+ | € 10.610 |
100+ | € 10.120 |
200+ | € 9.400 |
Price for:Each
Minimum: 1
Multiple: 1
€ 14.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-19-20-TGG
Order Code1169636
Technical Datasheet
Impedance50ohm
Product Overview
The 19-20-TGG from Multicomp Pro is a right angled SMA plug to SMA jack RF/coaxial adaptor.
- Impedance is 50 ohm
- Gold (3?" minimum) plated brass body
- Centre contact : gold (50?" minimum) plated brass, gold (50?" minimum) plated beryllium copper
- Frequency range from DC to 12.4GHz
- PTFE insulation
- Connector interface in accordance MIL-STD-348 A standard
Applications
Industrial, RF Communications, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Impedance
50ohm
Technical Docs (1)
Alternatives for MP-19-20-TGG
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004