Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No12.99.1150
Order Code2444254
Also Known AsGTIN UPC EAN: 7611990120963
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No12.99.1150
Order Code2444254
Also Known AsGTIN UPC EAN: 7611990120963
Technical Datasheet
Connector Type AUSB 2.0 A Plug
Connector Type BIEEE 1284 C36M, Centronics Plug, 36 Way
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Jacket ColourTransparent
Product Range-
Product Overview
The 12.99.1150 is a 1.8m clear USB2.0 Computer Cable Assembly with an USB 2.0 type-A plug on one end and a 36-pole centronics plug on other end. The cable comes with transparent jacket.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Connector Type A
USB 2.0 A Plug
Cable Length - Imperial
6ft
Jacket Colour
Transparent
Connector Type B
IEEE 1284 C36M, Centronics Plug, 36 Way
Cable Length - Metric
1.8m
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15