Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No100-30BK
Order Code143381
Technical Datasheet
Jacket MaterialPVDF
Jacket ColourBlack
Wire Gauge30AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max105°C
Conductor Area CSA0.05mm²
Voltage Rating300V
Conductor MaterialSilver Plated Copper
External Diameter0.5mm
Approval Specification-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Alternatives for 100-30BK
1 Product Found
Product Overview
The 100-30BK from Pro Power is a black colour wrapping wire rolls for cut, strip and wrap applications.
- Wire Gauge: 30AWG
- Conductor Material: Silver plated oxygen free, high conductivity copper per ASTM-B 170 grade
- Plating Material: Minimum 40 microns per ASTM-B-298
- Conductor Diameter: 0.25mm
- Conductor Elongation: 20% before insulation
- Insulation Material: Kynar 460
- Insulation Average Wall Thickness: 0.15mm
- Total Diameter: 0.5mm
- Conductor Resistance ohms / 1,000 feet at 20°C: 106
- Spark Test: 2,000V ACrms
- Maximum Service Temperature: 105°C
Applications
Industrial
Contents
x1 Spool of 100m Wire
Technical Specifications
Jacket Material
PVDF
Wire Gauge
30AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
105°C
Voltage Rating
300V
External Diameter
0.5mm
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
100m
Conductor Area CSA
0.05mm²
Conductor Material
Silver Plated Copper
Approval Specification
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08