Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 93.030 |
5+ | € 88.990 |
10+ | € 87.100 |
Product Information
Product Overview
The 082-0034F2 is a 1.5m grey ESD Bench Mat with smooth finish. Anti-static matting should be laid out in the workshops or advanced laboratories for micro electronic industries such as electronic semi-conductor devices, electronic computers, electronic communication equipment and integrated circuits. Made from anti-static (conductive) and static-dissipative materials with synthetic rubber. 2mm thick double layer structure. Surface layer is a 0.5mm thick static-dissipative layer and bottom layer is a 1.5mm conductive layer.
- Great value ESD bench matting
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
2 Layer Dissipative Mat
Rubber
1 10mm Snap Stud
1200mm
4.9ft
2mm
Conductive, Dissipative
No SVHC (21-Jan-2025)
Grey
Stud
3.9ft
1500mm
1.2m
1.5m
Multicomp ESD Matting
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate