Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 3.970 | 
| 5+ | € 3.640 | 
| 10+ | € 3.450 | 
| 20+ | € 3.360 | 
Price for:Each
Minimum: 1
Multiple: 1
€ 3.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-31610-4
Order Code4144360
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating35A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourYellow
Contact MaterialBrass
Contact Termination TypeQuick Connect, Solder
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
BU-31610-4 is a screw-in safety banana jack with a ¼” quick connect. Mates with all standard 4mm banana plugs (shrouded, unshrouded, or retractable).
- 1/4” (6.4mm) x .032” (.81mm) fast-on connector or wire can be soldered to the terminal
- Mounting hole size is 15/32” (11.9mm), can mount thru panels up to .4” (10mm) thick
- Nylon housing and nickel plated brass contact
- 35A, 1000V, CAT III rated
- Yellow colour safety banana jack
Technical Specifications
Gender
Jack
Current Rating
35A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
1kV
Connector Colour
Yellow
Contact Termination Type
Quick Connect, Solder
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Alternatives for BU-31610-4
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045