Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 78.830 |
| 5+ | € 75.960 |
| 10+ | € 73.950 |
| 20+ | € 70.810 |
Price for:Each
Minimum: 1
Multiple: 1
€ 78.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-7042-F-48-2
Order Code3932554
Technical Datasheet
Test Connector Type ATest Dual Tip Probe
Test Connector Type B4mm Stackable Dual Banana Plug
Lead Length - Imperial48"
Lead Length - Metric1.2m
Insulator ColourRed
Current Rating-
Voltage Rating30V
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
BU-7042-F-48-2 is a test lead with a Kelvinized, dual, pogo tipped test probe(probe tips electrically isolated). Each probe tip is spring loaded to promote solid contact when the probe is held at an angle or the surface being tested is uneven.
- Tab at the end of the probe corresponds to the tab on the dual 4mm banana plug
- Connecting cable is RG174 and has a 50 ohm impedance
- Pin spacing on the probe is 0.124”
- Gold-plated beryllium copper contact and polypropylene body
- 48” length
- Red colour insulation
Technical Specifications
Test Connector Type A
Test Dual Tip Probe
Lead Length - Imperial
48"
Insulator Colour
Red
Voltage Rating
30V
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
4mm Stackable Dual Banana Plug
Lead Length - Metric
1.2m
Current Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0318