Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ2241GDE-AEC1-P
Order Code4659361RL
Technical Datasheet
500 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
100+ | € 2.480 |
250+ | € 2.420 |
500+ | € 2.140 |
1000+ | € 2.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
€ 253.00 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ2241GDE-AEC1-P
Order Code4659361RL
Technical Datasheet
No. of Outputs1Outputs
Input Voltage Min2.7V
Input Voltage Max6V
No. of Pins9Pins
Output Voltage Min606mV
Output Voltage Max6V
Switching Frequency Typ2.1MHz
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
No. of Outputs
1Outputs
Input Voltage Max
6V
Output Voltage Min
606mV
Switching Frequency Typ
2.1MHz
Operating Temperature Max
125°C
Input Voltage Min
2.7V
No. of Pins
9Pins
Output Voltage Max
6V
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001