Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.510 |
10+ | € 4.320 |
25+ | € 3.750 |
50+ | € 3.450 |
100+ | € 2.850 |
250+ | € 2.790 |
Product Information
Product Overview
MP87190 is a 90A, Intelli-Phase™ DrMOS solution in TGLA-41 package with quiet switcher™ technology and 5V PVCC. It is a monolithic half-bridge with built-in internal power MOSFETs and gate drivers. It achieves up to 90A of continuous output current (IOUT) across a wide input voltage (VIN) supply range. Quiet Switcher™ technology (QST) utilizes a proprietary circuit design that can only be achieved in a monolithic architecture to suppress voltage ringing. This technology limits the peak switching voltage to <lt/>2V above VIN, improving device reliability, lowering EMI, and reducing sensitivity to PCB layout. The MP87190 offers many features to simplify system design. This device operates with tristate pulse-width modulation (PWM) signal controllers, and features Accu-Sense™ current sensing and temperature sensing, to monitor the inductor current (IL) and report the junction temperature (TJ), respectively.
- Quiet Switcher™ limits peak switching voltages to <lt/>2V above VIN with minimal reliance on PCB layout
- Wide 3V to 16V operating VIN range
- 5V PVCC operation, current sense: Accu-Sense™
- Temperature sense
- Accepts Tri-state pulse-width modulation (PWM) signal
- Current limit protection, fault reporting
- Overtemperature protection (OTP)
- Available in a TLGA-41 package
- Ideal for server, power modules, telecom applications where efficiency and small size are at premium
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
DrMOS Solution
16V
41Pins
-
-
3V
TLGA
-
-
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate