Quantity | Price (ex VAT) |
---|---|
5000+ | € 3.660 |
Product Information
Product Overview
The MP6540H is three-phase brushless DC motor driver in QFN-26 (5mmx5mm) package. This device integrate three half-bridges consisting of six N channel power MOSFETs, pre-drivers, gate drive power supplies and current-sense amplifiers. It can deliver up to 6A of peak current and 5A of continuous output current, based on thermal and PCB conditions. Internal safety features include thermal shutdown, under-voltage lockout (UVLO) and over-current protection (OCP). Typical applications include brushless DC motors, permanent synchronous magnet motors.
- 5.5V to 50V operating supply voltage
- MOSFET on resistance of HS + LS 45mohm
- Enable (EN) and PWM inputs for each half-bridge
- Internal charge pump, supports 100% duty cycle operation
- Automatic synchronous rectification
- UVLO and thermal shutdown protection, over-current protection (OCP)
- Integrated bidirectional current sense amplifiers
- Full integration eliminates external FETs and reduces solution size
- Internal current sense, lower solution cost
- Highest output current possible in a 5x5mm package (6A output current and 5A continuous current)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Half-Bridge Motor Driver
3Outputs
-
26Pins
50V
125°C
-
No SVHC (19-Jan-2021)
QFN
Three Phase Brushless DC
5A
QFN
5.5V
-40°C
-
MSL 2 - 1 year
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate