Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.876 |
10+ | € 0.637 |
50+ | € 0.577 |
100+ | € 0.510 |
250+ | € 0.479 |
Product Information
Product Overview
The MP5094 is a protection device designed to protect circuitry on the output from transients on the input. The MP5094 also protects the input from undesired shorts and transients coming from the output. The MP5094 is a small RDS(ON), low quiescent current, dual-channel, current-limited switch. During start-up, the inrush current is limited by limiting the slew rate at the output. The slew rate is controlled by a capacitor at the SS pin. The maximum load at the output is current-limited. The magnitude of the current limit is fixed internally. The output voltage is limited by an output over-voltage protection (OVP) function.
- Integrated 5V, 12V input dual E-fuse
- 24V 100ms maximum surge input voltage tolerance for 12V bus
- 16V 100ms maximum surge input voltage tolerance for 5V bus
- 50mohm/30mohm low RDS(ON) for 12V bus/5V bus current-limit switch
- 110μA typical low quiescent current for 12V bus/5V bus
- Adjustable soft-start time
- Fixed 4A/2.95A trip/hold current limit for 12V bus
- Fixed 3A/2.18A trip/hold current limit for 5V bus
- Over-current protection (OCP) hiccup
- Latch-off thermal shutdown
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
-
12V
0.05ohm
8Pins
Active Low
-40°C
-
MSL 1 - Unlimited
-
2Channels
4A
TSOT-23
Yes
2Outputs
125°C
-
No SVHC (19-Jan-2021)
TSOT-23
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate