Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 3.580 |
| 10+ | € 2.720 |
| 25+ | € 2.500 |
| 50+ | € 2.300 |
| 100+ | € 2.080 |
| 250+ | € 1.980 |
| 500+ | € 1.970 |
Product Information
Product Overview
MP4316 is a frequency-configurable, synchronous, step-down switching converter with integrated internal high-side and low-side power MOSFETs (HS-FET and LS-FET, respectively). It can achieve up to 6A of highly efficient, continuous output current (IOUT) with current control mode for fast loop response. The wide 3.3V to 45V input voltage (VIN) range accommodates a variety of step-down applications in an automotive input environment. The device’s 1.7μA shutdown current (ISD) makes it ideal for battery-powered applications. The MP4316 provides high power conversion efficiency across the entire load range. Advanced asynchronous modulation (AAM) mode achieves high efficiency under light-load conditions by scaling down the switching frequency (fSW) to reduce the switching and gate driver losses. MP4316 is available in a QFN-20 (4mmx4mm) package. Applications include radios, battery-powered systems, general-purpose consumer applications and industrial power systems.
- 18μA sleep mode quiescent current (IQ), internal 48mohm and 20mohm power MOSFETs
- 350KHz to 1000KHz configurable switching frequency (fSW) for car battery applications
- External SYNC clock, out-of-phase synchronized clock output
- Frequency spread spectrum (FSS) for low electromagnetic interference (EMI)
- Symmetric VIN for low EMI, power good (PG) output, external soft start (SS)
- 100ns minimum on time (tON_MIN), low-dropout (LDO) mode, overcurrent protection with hiccup mode
- Selectable advanced asynchronous modulation (AAM) mode or forced continuous conduction mode (FCCM)
- Frequency foldback thermal shutdown for reliable, fault-tolerant operation
- High duty cycle and low dropout mode enable the device to withstand automotive cold-crank conditions
- Open-drain power good signal indicates whether output is between 95% and 105% of its nominal voltage
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
3.3V
6A
42.75V
20Pins
-
MP4316
45V
815mV
QFN
1.18MHz
MSL 1 - Unlimited
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate