Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.490 |
10+ | € 2.630 |
25+ | € 2.410 |
50+ | € 2.300 |
100+ | € 2.180 |
250+ | € 2.040 |
500+ | € 1.920 |
1000+ | € 1.790 |
Product Information
Product Overview
MP4313 is a configurable-frequency, synchronous, step-down switching converter with integrated internal high-side and low-side power MOSFETs (HS-FET and LS-FET, respectively). It can achieve up to 3A of highly efficient output current (IOUT) with current mode control for fast loop response. The wide 3.3V to 45V input voltage (VIN) range accommodates a variety of step-down applications in automotive input environments. High power conversion efficiency across the entire load range is achieved by scaling down switching frequency (fSW) under light-load conditions. This reduces switching and gate driver losses. An open-drain power good (PG) signal indicates whether output is within 95% to 105% of its nominal voltage. Thermal shutdown provides reliable, fault-tolerant operation. The MP4313 is available in a QFN-20 (4mmx4mm) package. Applications include radios, battery-powered systems, general-purpose consumer applications and industrial power systems.
- 1.7μA low shutdown current (ISD), 18μA sleep mode quiescent current (IQ)
- 48mohm/20mohm internal power MOSFETs
- High duty cycle and low-dropout mode are provided for automotive cold-crank conditions
- 350KHz to 1000KHz configurable switching frequency (fSW) for car battery applications
- Can be synchronized to an external clock, out-of-phase synchronized clock output
- Frequency spread spectrum (FSS) for low electromagnetic interference (EMI)
- Symmetric VIN for low EMI, power good (PG) output, external soft start (SS)
- 100ns minimum on time (tON-MIN), low-dropout (LDO) mode
- Selectable advanced asynchronous modulation (AAM) mode or forced continuous conduction mode (FCCM)
- Overcurrent protection (OCP) with hiccup mode, frequency foldback
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
3.3V
3A
42.75V
20Pins
-
No SVHC (19-Jan-2021)
45V
815mV
QFN
1MHz
MP4313
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate