Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3412EJ-LF-P
Order Code3357906
Technical Datasheet
1,559 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 3.340 |
| 10+ | € 2.710 |
| 50+ | € 2.450 |
| 100+ | € 2.350 |
| 250+ | € 2.260 |
| 500+ | € 1.200 |
| 1000+ | € 1.140 |
| 2500+ | € 1.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 3.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3412EJ-LF-P
Order Code3357906
Technical Datasheet
TopologySynchronous Boost
LED Driver Type-
Input Voltage Min800mV
Input Voltage Max4.4V
Output Voltage Max5V
Output Current Max1.1A
Switching Frequency Typ1MHz
IC MountingSurface Mount
IC Case / PackageTSOT-23
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Device TopologySynchronous Boost
Driver Case StyleTSOT-23
No. of Outputs1Outputs
Switching Frequency1MHz
Product Overview
- Synchronous boost white LED driver with output disconnect in 6 pin TSOT-23 package
- 0.8V low start-up voltage
- Internal power MOSFET and synchronous rectifier
- Current mode control with internal compensation
- Up to 96% efficiency
- Less than 1µA shutdown current
- Tiny external components
- True output load disconnect
- Inrush current limiting and internal soft-start
- Open-load protection, short circuit protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Topology
Synchronous Boost
Input Voltage Min
800mV
Output Voltage Max
5V
Switching Frequency Typ
1MHz
IC Case / Package
TSOT-23
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Device Topology
Synchronous Boost
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
4.4V
Output Current Max
1.1A
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
TSOT-23
Switching Frequency
1MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001