Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2149GJ-P
Order Code3357957
Technical Datasheet
483 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.830 |
10+ | € 1.350 |
50+ | € 1.240 |
100+ | € 1.010 |
250+ | € 0.957 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2149GJ-P
Order Code3357957
Technical Datasheet
Output TypeAdjustable
No. of Outputs2 Output
No. of Outputs2Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.7V
Input Voltage Max6V
Output Current - Output 11A
Max Output Current1A
Output Current - Output 21A
IC Case / PackageTSOT-23
No. of Pins8Pins
Output Voltage - Output 15.5V
IC MountingSurface Mount
Output Voltage - Output 25.5V
Output Voltage - Nom-
Output Voltage Min608mV
Output Voltage Max6V
Switching Frequency Typ1MHz
Efficiency93%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseTSOT-23
Switching Frequency1MHz
Product Overview
- Low quiescent current dual PWM synchronous buck regulator in 8 pin TSOT-23 package
- Greater than 93% peak efficiency, greater than 80% light load efficiency
- 100mohm and 40mohm internal power MOSFET
- 180° phase shifted operation
- 100% duty cycle operation
- 45µA quiescent current
- Cycle by cycle overcurrent protection
- Short circuit protection with hiccup mode
- Thermal shutdown
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
No. of Outputs
2Outputs
Input Voltage Min
2.7V
Output Current - Output 1
1A
Output Current - Output 2
1A
No. of Pins
8Pins
IC Mounting
Surface Mount
Output Voltage - Nom
-
Output Voltage Max
6V
Efficiency
93%
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
TSOT-23
No. of Outputs
2 Output
Topology
Synchronous Buck (Step Down)
Input Voltage Max
6V
Max Output Current
1A
IC Case / Package
TSOT-23
Output Voltage - Output 1
5.5V
Output Voltage - Output 2
5.5V
Output Voltage Min
608mV
Switching Frequency Typ
1MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Switching Frequency
1MHz
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001