Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP20051DQ-LF-P
Order Code3358127RL
Product RangeAdj 1A LDO Voltage Regulators
Technical Datasheet
331 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
100+ | € 0.896 |
250+ | € 0.842 |
500+ | € 0.809 |
1000+ | € 0.770 |
2500+ | € 0.746 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
€ 94.60 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP20051DQ-LF-P
Order Code3358127RL
Product RangeAdj 1A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.5V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min800mV
Output Voltage - Nom-
Output Voltage Min800mV
Adjustable Output Voltage Max5V
Output Current1A
Output Voltage Max5V
PolarityPositive Output
Dropout Voltage Vdo140mV
LDO Regulator Case StyleQFN
Output Current Max1A
Max Output Current1A
Dropout Voltage - Typ @ Current140mV
Dropout Voltage Typ @ Current140mV
IC MountingSurface Mount
IC Case / PackageQFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 1A LDO Voltage Regulators
Automotive Qualification Standard-
Product Overview
- Low noise, high PSRR 1A adjustable linear regulator
- Low 110μA ground current
- Stable with ceramic capacitor
- 13μVRMS low noise output
- 63dB PSRR at 1KHz
- Low-power shutdown, short-circuit and thermal protection
- Excellent load/line transient response
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Adjustable Output Voltage Max
5V
Output Voltage Max
5V
Dropout Voltage Vdo
140mV
Output Current Max
1A
Dropout Voltage - Typ @ Current
140mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
800mV
Output Voltage Min
800mV
Output Current
1A
Polarity
Positive Output
LDO Regulator Case Style
QFN
Max Output Current
1A
Dropout Voltage Typ @ Current
140mV
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
Adj 1A LDO Voltage Regulators
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000412