Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 40.030 |
Product Information
Product Overview
EV2650-V-01A is an evaluation board designed for the MP2650, a highly integrated buck or boost charger IC with narrow-voltage DC (NVDC) power path management and USB On-the-Go (OTG) for battery packs with 2 cells, 3 cells, and 4 cells in series. The integrated power MOSFETs provide a compact system solution size that is easy to use. The device can accept a wide input voltage (VIN) range (up to 21V) for charge mode. This device has two operating modes while charging: boost charging mode and buck charging mode. The mode is determined by the input voltage and cell count. The MP2650 can also provide a constant voltage (5V/3A) at input in USB OTG mode. With the I2C interface, the MP2650 can be flexibly configured to set the parameters in both charge mode and OTG mode. It can also provide the operation status through status and fault registers. The MP2650 is available in a QFN-30 (4mx5mm) package.
- Battery charge voltage is 4.2V/cell
- Fast charge current is 1A, input voltage clamp limit is 4.5V, input current limit is 1.5A
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Power Management - Battery
MP2650GV
Evaluation Board MP2650GV
No SVHC (19-Jan-2021)
NVDC Buck/Boost Charger
Monolithic Power Systems
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate