Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONACOR
Manufacturer Part NoSPE-82HQ
Order Code3401425
Also Known AsGTIN UPC EAN: 4007754246186
Technical Datasheet
No Longer Stocked
Product Overview
2 Way Hi-fi, round in-wall/ceiling speaker with dome tweeter.
- Bass speaker: 20m (8") with waveguide
- Tweeter: 25mm (1") silk dome
- Excellent sound characteristics
- Stylish flush fit protective metal grille with slim plastic frame
- Protective grille, magnetically attached to the speaker front
- For a wall/ceiling thickness of 6-35mm
Technical Specifications
Frequency Response Min
30Hz
External Height
8mm
External Depth
100mm
SVHC
To Be Advised
Frequency Response Max
20kHz
External Width
295mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.231