Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONACOR
Manufacturer Part NoPA-702
Order Code3531083
Also Known AsGTIN UPC EAN: 4007754179149
No Longer Stocked
Product Information
ManufacturerMONACOR
Manufacturer Part NoPA-702
Order Code3531083
Also Known AsGTIN UPC EAN: 4007754179149
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
Public address mixing amplifier with 2x microphone inputs and 1x phono/line source which can be mixed. Includes separate level controls for the three inputs and a master volume control.
- Power output: 35W RMS (mono)
- Connection for a microphone push-to-talk switch for announcements
- 3 Way tone control
- Inputs: Mic1, Mic2 & Phono/Aux (switchable)
- Input level controls
- Master volume output control
- Speaker outputs: spring-loaded terminals
- Outputs: 4 Ohm / 8 Ohm / 100V
- S/N ratio: <gt/>55dB
- Power supply: 230V AC
- Dimensions (WxHxD): 320x85x230mm
- Weight: 4.5kg
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85184080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.912