Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONACOR
Manufacturer Part NoBR-50
Order Code3404047
Also Known AsGTIN UPC EAN: 4007754242652
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 102.450 |
Price for:Each
Minimum: 1
Multiple: 1
€ 102.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Technology for producing a structure-borne sound
- Mounts to a seat or floor capable of vibrating
- Generates powerful bass which can be felt
- Easy screw mounting
- Connects to a power amplifier via basic passive crossover network or individual amplifier
- Series or parallel connection of several units possible
- Power (@ 4ohm): 50W RMS / 100W Max.
- Frequency response: 30-300Hz
- Resonant frequency: 40Hz (depending on floor)
- Mounting area: 110x110mm
- Dimensions: 131x131x56mm
- Weight: 1.3kg
Technical Specifications
Frequency Response Min
30Hz
External Height
131mm
External Depth
56mm
Frequency Response Max
300Hz
External Width
131mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.32