Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONACOR
Manufacturer Part NoAKB-160
Order Code3531084
Also Known AsGTIN UPC EAN: 4007754234237
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMONACOR
Manufacturer Part NoAKB-160
Order Code3531084
Also Known AsGTIN UPC EAN: 4007754234237
Technical Datasheet
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
- 100V output
- 1x 40W RMS
- Silent operation due to fanless cooling concept
- Balanced line input (XLR) and unbalanced line input (RCA)
- Speaker output via spring-loaded speaker terminals
- Volume control
- Metal housing with mounting brackets
- Output Power: 40W RMS (60W max)
- S/N Ratio: <gt/>80dB
- THD: <lt/> 1%
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85185000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.77