Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoTSE392C, 90G
Order Code4739116
Technical Datasheet
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 59.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 59.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoTSE392C, 90G
Order Code4739116
Technical Datasheet
Sealant TypeSilicone
Sealant ApplicationsInsulating, Sealing, Fixing, Electrical, Electronics
Dispensing MethodTube
Sealant ColourTransparent
Volume-
Weight90g
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sealant Type
Silicone
Dispensing Method
Tube
Volume
-
Product Range
-
Sealant Applications
Insulating, Sealing, Fixing, Electrical, Electronics
Sealant Colour
Transparent
Weight
90g
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):100