Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLYKOTE
Manufacturer Part No33M LOW TEMPERATURE GREASE,1KG
Order Code3605775
Technical Datasheet
65 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 146.780 |
5+ | € 143.840 |
10+ | € 141.020 |
Price for:Each
Minimum: 1
Multiple: 1
€ 146.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLYKOTE
Manufacturer Part No33M LOW TEMPERATURE GREASE,1KG
Order Code3605775
Technical Datasheet
Lubricant TypeGrease
Dispensing MethodCan
Volume-
Weight1kg
Product Range-
SVHCTo Be Advised
Technical Specifications
Lubricant Type
Grease
Volume
-
Product Range
-
Dispensing Method
Can
Weight
1kg
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:27101999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1