Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No90584-1318
Order Code4004028
Product RangePicoflex 90584 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
1800+ | € 0.876 |
Price for:Each
Minimum: 1800
Multiple: 1800
€ 1,576.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No90584-1318
Order Code4004028
Product RangePicoflex 90584 Series
Technical Datasheet
Pitch Spacing1.27mm
No. of Contacts18Contacts
Product RangePicoflex 90584 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
1.27mm
Product Range
Picoflex 90584 Series
No. of Contacts
18Contacts
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05