Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No90143-0106
Order Code3865535
Product RangeC-Grid III 90143 Series
Technical Datasheet
2,864 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | € 0.419 |
| 100+ | € 0.345 |
| 500+ | € 0.257 |
| 1000+ | € 0.201 |
| 2000+ | € 0.197 |
Price for:Each
Minimum: 10
Multiple: 10
€ 4.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No90143-0106
Order Code3865535
Product RangeC-Grid III 90143 Series
Technical Datasheet
Product RangeC-Grid III 90143 Series
No. of Positions6Ways
Pitch Spacing2.54mm
For Use WithMolex C-Grid III 90119 Series Crimp Contacts & CGrid III 797582022, 797582023 Pre-Crimped Leads
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
C-Grid III 90143 Series
No. of Positions
6Ways
For Use With
Molex C-Grid III 90119 Series Crimp Contacts & CGrid III 797582022, 797582023 Pre-Crimped Leads
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 90143-0106
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001