Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No90059-0007.
Order Code2782001
Product RangeC-Grid III 90059
Also Known AsGTIN UPC EAN: 800753722040
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No90059-0007.
Order Code2782001
Product RangeC-Grid III 90059
Also Known AsGTIN UPC EAN: 800753722040
Technical Datasheet
Accessory TypeShunt
For Use WithMolex C-Grid III Series 0.64mm Square & Round Pins
No. of Positions2Ways
Pitch Spacing2.54mm
Product RangeC-Grid III 90059
SVHCTo Be Advised
Alternatives for 90059-0007.
3 Products Found
Product Overview
- 2.54mm pitch low profile C-Grid micro shunt
- For use with 0.025" square and round pins
- Current rating is 1.5A
Technical Specifications
Accessory Type
Shunt
No. of Positions
2Ways
Product Range
C-Grid III 90059
For Use With
Molex C-Grid III Series 0.64mm Square & Round Pins
Pitch Spacing
2.54mm
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000142